USD

DF06S-E3/45, DF06S/77
DF06S-E3/45, DF06S/77
DFS

DF02SA-E3/45

Digi-Key Part Number
DF02SA-E3/45-ND
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
DF02SA-E3/45
Supplier
Description
BRIDGE RECT 1PHASE 200V 1A DFS
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Bridge Rectifier Single Phase Standard 200V Surface Mount DFS
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
-
Package
Tube
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
DFS
Voltage - Peak Reverse (Max)
200V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1V @ 1A
Current - Reverse Leakage @ Vr
5µA @ 200V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Available To Order

Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Standard Package5,000