USD

Obsolete item.
DF06S-E3/45, DF06S/77
DF06S-E3/45, DF06S/77
PC123XNYIP0F
DFS

DF02S/77

Digi-Key Part Number
DF02S/77GITR-ND - Tape & Reel (TR)
DF02S/77GICT-ND - Cut Tape (CT)
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
DF02S/77
Supplier
Description
BRIDGE RECT 1PHASE 200V 1A DFS
Detailed Description
Bridge Rectifier Single Phase Standard 200V Surface Mount DFS
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Diode Type
Single Phase
Technology
Standard
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
DFS
Voltage - Peak Reverse (Max)
200V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1V @ 1A
Current - Reverse Leakage @ Vr
5µA @ 200V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Other Names
DF02S/27
DF02S/27GITR
DF02S/27GITR-ND
DF02S/54
DF02S/54GITR
DF02S/54GITR-ND
DF02S/77GITR
DF02SGI TR
DF02SGITR
DF02SGITR-ND
Standard Package1,500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
DF02S-E3/77Vishay General Semiconductor - Diodes Division4,490DF02S-E3/77GICT-ND$0.69000Direct