USD

SOD-123

BZT52C2V4-E3-08

Digi-Key Part Number
112-BZT52C2V4-E3-08TR-ND - Tape & Reel (TR)
112-BZT52C2V4-E3-08CT-ND - Cut Tape (CT)
112-BZT52C2V4-E3-08DKR-ND - Digi-Reel®
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
BZT52C2V4-E3-08
Supplier
Description
DIODE ZENER 2.4V 410MW SOD123
Manufacturer Standard Lead Time
41 Weeks
Detailed Description
Zener Diode 2.4 V 410 mW ±5% Surface Mount SOD-123
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±5%
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
SOD-123
Supplier Device Package
SOD-123
Voltage - Zener (Nom) (Vz)
2.4 V
Power - Max
410 mW
Impedance (Max) (Zzt)
85 Ohms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0050
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.29000$0.29
10$0.23600$2.36
100$0.12540$12.54
500$0.08250$41.25
1,000$0.05610$56.10
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.05060$151.80
6,000$0.04400$264.00
15,000$0.03740$561.00
30,000$0.03520$1,056.00
75,000$0.03340$2,505.00
Additional Resources
AttributeDescription
Other Names
112-BZT52C2V4-E3-08TR
BZT52C2V4-E3-08-ND
BZT52C2V4-E3-08GITR
BZT52C2V4-E3-08GITR-ND
Standard Package3,000