USD

SOD-123

BZT52C12-HE3-08

Digi-Key Part Number
BZT52C12-HE3-08GITR-ND - Tape & Reel (TR)
BZT52C12-HE3-08GICT-ND - Cut Tape (CT)
BZT52C12-HE3-08GIDKR-ND - Digi-Reel®
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
BZT52C12-HE3-08
Supplier
Description
DIODE ZENER 12V 410MW SOD123
Manufacturer Standard Lead Time
41 Weeks
Detailed Description
Zener Diode 12 V 410 mW ±5% Surface Mount SOD-123
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±5%
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
SOD-123
Supplier Device Package
SOD-123
Voltage - Zener (Nom) (Vz)
12 V
Power - Max
410 mW
Impedance (Max) (Zzt)
7 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 9 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0050
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.30000$0.30
10$0.24800$2.48
100$0.13170$13.17
500$0.08662$43.31
1,000$0.05890$58.90
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.05313$159.39
6,000$0.04620$277.20
15,000$0.03927$589.05
30,000$0.03696$1,108.80
75,000$0.03507$2,630.25
Additional Resources
AttributeDescription
Other Names
BZT52C12-HE3-08-ND
BZT52C12-HE3-08GITR
Standard Package3,000