USD

SOD-123

BZT52B24-E3-08

Digi-Key Part Number
112-BZT52B24-E3-08TR-ND - Tape & Reel (TR)
112-BZT52B24-E3-08CT-ND - Cut Tape (CT)
112-BZT52B24-E3-08DKR-ND - Digi-Reel®
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
BZT52B24-E3-08
Supplier
Description
DIODE ZENER 24V 410MW SOD123
Manufacturer Standard Lead Time
41 Weeks
Detailed Description
Zener Diode 24 V 410 mW ±2% Surface Mount SOD-123
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±2%
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
SOD-123
Supplier Device Package
SOD-123
Voltage - Zener (Nom) (Vz)
24 V
Power - Max
410 mW
Impedance (Max) (Zzt)
28 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 18 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0050
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.33000$0.33
10$0.27200$2.72
100$0.14420$14.42
500$0.09488$47.44
1,000$0.06452$64.52
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.05819$174.57
6,000$0.05060$303.60
15,000$0.04301$645.15
30,000$0.04048$1,214.40
75,000$0.03841$2,880.75
Additional Resources
AttributeDescription
Other Names
112-BZT52B24-E3-08TR
BZT52B24-E3-08-ND
BZT52B24-E3-08GITR
BZT52B24-E3-08GITR-ND
Standard Package3,000