USD

SOD-123

BZT52B10-HE3-08

Digi-Key Part Number
BZT52B10-HE3-08GITR-ND - Tape & Reel (TR)
BZT52B10-HE3-08GICT-ND - Cut Tape (CT)
BZT52B10-HE3-08GIDKR-ND - Digi-Reel®
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
BZT52B10-HE3-08
Supplier
Description
DIODE ZENER 10V 410MW SOD123
Manufacturer Standard Lead Time
41 Weeks
Detailed Description
Zener Diode 10 V 410 mW ±2% Surface Mount SOD-123
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±2%
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
SOD-123
Supplier Device Package
SOD-123
Voltage - Zener (Nom) (Vz)
10 V
Power - Max
410 mW
Impedance (Max) (Zzt)
5.2 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 7.5 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0050
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.35000$0.35
10$0.28600$2.86
100$0.15170$15.17
500$0.09982$49.91
1,000$0.06788$67.88
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.06123$183.69
6,000$0.05324$319.44
15,000$0.04525$678.75
30,000$0.04259$1,277.70
75,000$0.04041$3,030.75
Additional Resources
AttributeDescription
Other Names
BZT52B10-HE3-08-ND
BZT52B10-HE3-08GITR
Standard Package3,000