
BZD27C75P-E3-08 | ||
---|---|---|
Digi-Key Part Number | BZD27C75P-E3-08GITR-ND - Tape & Reel (TR) BZD27C75P-E3-08GICT-ND - Cut Tape (CT) BZD27C75P-E3-08GIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BZD27C75P-E3-08 | |
Description | DIODE ZENER 75V 800MW DO219AB | |
Manufacturer Standard Lead Time | 56 Weeks | |
Detailed Description | Zener Diode 75 V 800 mW Surface Mount DO-219AB (SMF) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | ||
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 56 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | BZD27 Series |
PCN Assembly/Origin | Mult Dev Plating House Add 15/Jan/2021 |
HTML Datasheet | BZD27 Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.10.0050 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.45000 | $0.45 |
10 | $0.38800 | $3.88 |
100 | $0.29000 | $29.00 |
500 | $0.22784 | $113.92 |
1,000 | $0.17606 | $176.06 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $0.16121 | $483.63 |
Attribute | Description |
---|---|
Other Names | BZD27C75P-E3-08GIDKR BZD27C75P-E3-08GICT BZD27C75P-E3-08GITR BZD27C75P-E3-08-ND |
Standard Package | 3,000 |