DO-204AH, DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-204AH, DO-35
DO-204AH, DO-35, Axial

1N5252B-TR

Digi-Key Part Number
1N5252BVSTR-ND - Tape & Reel (TR)
1N5252BVSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5252B-TR
Description
DIODE ZENER 24V 500MW DO35
Manufacturer Standard Lead Time
37 Weeks
Detailed Description
Zener Diode 24 V 500 mW ±5% Through Hole DO-35 (DO-204AH)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Product Status
Active
Voltage - Zener (Nom) (Vz)
24 V
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
33 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 18 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
DO-204AH, DO-35, Axial
Supplier Device Package
DO-35 (DO-204AH)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0050
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.02640$264.00
30,000$0.02376$712.80
50,000$0.02112$1,056.00
100,000$0.01980$1,980.00
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.19000$0.19
10$0.17300$1.73
100$0.09440$9.44
500$0.05808$29.04
1,000$0.03960$39.60
2,000$0.03366$67.32
5,000$0.03036$151.80