USD

MicroMELF
MCL4448-TR
Digi-Key Part Number
MCL4448GITR-ND - Tape & Reel (TR)
MCL4448GICT-ND - Cut Tape (CT)
MCL4448GIDKR-ND - Digi-Reel®
Manufacturer
Vishay Semiconductor Diodes Division
Manufacturer Product Number
MCL4448-TR
Supplier
Description
DIODE GP 75V 150MA MICROMELF
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
Diode Standard 75V 150mA Surface Mount MicroMELF
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Semiconductor Diodes Division
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Standard
Current - Average Rectified (Io)
150mA
Speed
Small Signal =< 200mA (Io), Any Speed
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Supplier Device Package
MicroMELF
Operating Temperature - Junction
175°C (Max)
Voltage - DC Reverse (Vr) (Max)
75V
Reverse Recovery Time (trr)
8ns
Voltage - Forward (Vf) (Max) @ If
1V @ 100mA
Current - Reverse Leakage @ Vr
25nA @ 20V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

69,572 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other NamesMCL4448GITR
Standard Package2,500