
MKP1837333011 | |
|---|---|
DigiKey Part Number | 2870-MKP1837333011-ND |
Manufacturer | |
Manufacturer Product Number | MKP1837333011 |
Description | CAP FILM 0.033UF 1% 160VDC RAD |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 100V 160V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±1% | |
Voltage Rating - AC | 100V | |
Voltage Rating - DC | 160V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.295" L x 0.295" W (7.50mm x 7.50mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.32500 | $13.25 |
| 50 | $1.06900 | $53.45 |
| 100 | $0.99020 | $99.02 |
| 500 | $0.85682 | $428.41 |
| 1,500 | $0.79486 | $1,192.29 |
| 3,000 | $0.76452 | $2,293.56 |
| 6,000 | $0.73954 | $4,437.24 |

