
MKP1837310161G | |
|---|---|
DigiKey Part Number | 2870-MKP1837310161G-ND |
Manufacturer | |
Manufacturer Product Number | MKP1837310161G |
Description | CAP FILM 10000PF 1% 160VDC RAD |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 100V 160V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±1% | |
Voltage Rating - AC | 100V | |
Voltage Rating - DC | 160V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.295" L x 0.217" W (7.50mm x 5.50mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.70000 | $1.70 |
| 10 | $1.13100 | $11.31 |
| 50 | $0.90600 | $45.30 |
| 100 | $0.83640 | $83.64 |
| 800 | $0.69335 | $554.68 |
| 1,600 | $0.66144 | $1,058.30 |
| 3,200 | $0.63517 | $2,032.54 |
| 5,600 | $0.61739 | $3,457.38 |

