MCRL01002R500JHB00

DigiKey Part Number
541-10183-ND
Manufacturer
Manufacturer Product Number
MCRL01002R500JHB00
Description
METAL CASE 100W, 2.5 OHMS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.5 Ohms ±5% 100W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
2.5 Ohms
Tolerance
±5%
Power (Watts)
100W
Composition
Wirewound
Temperature Coefficient
-
Operating Temperature
-40°C ~ 300°C
Features
Flame Proof, Safety
Coating, Housing Type
-
Mounting Feature
Flanges
Size / Dimension
4.563" L x 0.750" W (115.90mm x 19.05mm)
Height - Seated (Max)
0.750" (19.05mm)
Lead Style
Quick Connects, 0.250" (6.35mm)
Package / Case
Module
In-Stock: 34
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$39.64000$39.64
10$25.41300$254.13
25$21.71360$542.84
50$20.71280$1,035.64
Manufacturers Standard Package