FSOT Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FSOT Series
FSOT(30,40,55) Series Top, Side

FSOT5509E500R0KE

Digi-Key Part Number
FSOT55-500-ND
Manufacturer
Vishay Huntington Electric Inc.
Manufacturer Product Number
FSOT5509E500R0KE
Supplier
Description
RES CHAS MNT 500 OHM 10% 55W
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
500 Ohms ±10% 55W Wirewound Chassis Mount Resistor
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Huntington Electric Inc.
Series
Package
Bulk
Part Status
Active
Resistance
500 Ohms
Tolerance
±10%
Power (Watts)
55W
Composition
Wirewound
Temperature Coefficient
±260ppm/°C
Operating Temperature
-55°C ~ 350°C
Features
-
Coating, Housing Type
Silicone Coated
Mounting Feature
Flange Braces, Right Angle
Size / Dimension
3.500" L x 1.187" W (88.90mm x 30.16mm)
Height - Seated (Max)
0.594" (15.08mm)
Lead Style
Solder Lugs
Package / Case
Radial, Flat Oval
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.29.0000
All prices are in USD
Bulk
QtyUnit PriceExt Price
100$6.20800$620.80
Additional Resources
AttributeDescription
Other Names
FSOT55-500
FSOT5509E500R0KE-ND
FSOT5550010
Standard Package100