FSOT Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FSOT Series
FSOT(30,40,55) Series Top, Side

FSOT4009E1K000KE

Digi-Key Part Number
FSOT40-1K-ND
Manufacturer
Vishay Huntington Electric Inc.
Manufacturer Product Number
FSOT4009E1K000KE
Supplier
Description
RES CHAS MNT 1K OHM 10% 40W
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
1 kOhms ±10% 40W Wirewound Chassis Mount Resistor
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Huntington Electric Inc.
Series
Package
Bulk
Part Status
Active
Resistance
1 kOhms
Tolerance
±10%
Power (Watts)
40W
Composition
Wirewound
Temperature Coefficient
±260ppm/°C
Operating Temperature
-55°C ~ 350°C
Features
-
Coating, Housing Type
Silicone Coated
Mounting Feature
Flange Braces, Right Angle
Size / Dimension
2.000" L x 1.187" W (50.80mm x 30.16mm)
Height - Seated (Max)
0.594" (15.08mm)
Lead Style
Solder Lugs
Package / Case
Radial, Flat Oval
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.29.0000
All prices are in USD
Bulk
QtyUnit PriceExt Price
100$4.64000$464.00
Additional Resources
AttributeDescription
Other Names
FSOT40-1K
FSOT4009E1K000KE-ND
Standard Package100