FSOT Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FSOT Series
FSOT(10,20) Series Top, Side
FSOT Wattage Derating

FSOT1011E2K500KE

Digi-Key Part Number
FSOT10-2.5K-ND
Manufacturer
Vishay Huntington Electric Inc.
Manufacturer Product Number
FSOT1011E2K500KE
Supplier
Description
RES CHAS MNT 2.5K OHM 10% 10W
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
2.5 kOhms ±10% 10W Wirewound Chassis Mount Resistor
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Huntington Electric Inc.
Series
Package
Bulk
Part Status
Active
Resistance
2.5 kOhms
Tolerance
±10%
Power (Watts)
10W
Composition
Wirewound
Temperature Coefficient
±260ppm/°C
Operating Temperature
-55°C ~ 350°C
Features
-
Coating, Housing Type
Silicone Coated
Mounting Feature
Flange Braces, Right Angle
Size / Dimension
0.750" L x 0.375" W (19.05mm x 9.52mm)
Height - Seated (Max)
0.343" (8.71mm)
Lead Style
Solder Lugs
Package / Case
Radial, Flat Oval
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0080
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$4.97000$4.97
10$4.48800$44.88
25$4.10640$102.66
50$3.82000$191.00
100$3.34250$334.25
250$2.86500$716.25
500$2.62624$1,313.12
1,000$2.54030$2,540.30
Additional Resources
AttributeDescription
Other Names
FSOT1011E2K500KE-ND
FSOT10-2.5K
FSOT1025K10
Standard Package1