FS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FS Series
FS-(5,10,20) Series Side 1
FS-(5,10,20) Series Side 2

FS-010CBE500R0JE

Digi-Key Part Number
FS10-500-ND
Manufacturer
Vishay Huntington Electric Inc.
Manufacturer Product Number
FS-010CBE500R0JE
Supplier
Description
RES 500 OHM 10W 5% WW RAD
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
500 Ohms ±5% 10W Through Hole Resistor Radial - Wirewound
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Huntington Electric Inc.
Series
Package
Bulk
Part Status
Active
Resistance
500 Ohms
Tolerance
±5%
Power (Watts)
10W
Composition
Wirewound
Features
-
Temperature Coefficient
±260ppm/°C
Operating Temperature
-55°C ~ 350°C
Package / Case
Radial
Supplier Device Package
-
Size / Dimension
0.313" Dia x 1.750" L (7.94mm x 44.45mm)
Height - Seated (Max)
0.600" (15.24mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0080
All prices are in USD
Bulk
QtyUnit PriceExt Price
100$3.41250$341.25
Additional Resources
AttributeDescription
Other Names
FS-010CBE500R0JE-ND
FS-10-500
FS-10-500-ND
FS10-500
FS105005
Standard Package100