ZMY6V2-GS18 | |
---|---|
DigiKey Part Number | ZMY6V2-GS18GITR-ND - Tape & Reel (TR) ZMY6V2-GS18GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZMY6V2-GS18 |
Description | DIODE ZENER 6.2V 1W DO213AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 1 W ±5% Surface Mount DO-213AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 2 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 2 V | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.41000 | $0.41 |
10 | $0.27600 | $2.76 |
100 | $0.18700 | $18.70 |
500 | $0.14500 | $72.50 |
1,000 | $0.11400 | $114.00 |
2,000 | $0.11050 | $221.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.10627 | $531.35 |
10,000 | $0.09818 | $981.80 |
15,000 | $0.09403 | $1,410.45 |
25,000 | $0.08934 | $2,233.50 |
35,000 | $0.08850 | $3,097.50 |