B125C Series
B125C Series
WOG Pkg
W0G Bottom

W08G/1

Digi-Key Part Number
W08G/1GI-ND
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
W08G/1
Supplier
Description
BRIDGE RECT 1PHASE 800V 1.5A WOG
Detailed Description
Bridge Rectifier Single Phase Standard 800 V Through Hole WOG
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
-
Package
Bulk
Part Status
Obsolete
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
800 V
Current - Average Rectified (Io)
1.5 A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-Circular, WOG
Supplier Device Package
WOG
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Other Names
W08GGI-ND
W08G/1GI
W08M
W08GGI
Standard Package3,000