VS-VSKT91
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-VSKT500-16PBF

Digi-Key Part Number
VS-VSKT500-16PBF-ND
Manufacturer
Manufacturer Product Number
VS-VSKT500-16PBF
Description
MODULE THY 500A SMAGN-A-PAK
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
SCR Module 1.6 kV 785 A Series Connection - All SCRs Chassis Mount SUPER MAGN-A-PAK
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
-
Package
Bulk
Product Status
Active
Structure
Series Connection - All SCRs
Number of SCRs, Diodes
2 SCRs
Voltage - Off State
1.6 kV
Current - On State (It (AV)) (Max)
500 A
Current - On State (It (RMS)) (Max)
785 A
Voltage - Gate Trigger (Vgt) (Max)
3 V
Current - Gate Trigger (Igt) (Max)
200 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
17800A, 18700A
Current - Hold (Ih) (Max)
500 mA
Operating Temperature
-40°C ~ 130°C (TJ)
Mounting Type
Chassis Mount
Package / Case
SUPER MAGN-A-PAK
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.30.0080
In-Stock: 1
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$484.34000$484.34
10$466.12900$4,661.29
Manufacturers Standard Package