
VS-ST380C06C1 | ||
---|---|---|
Digi-Key Part Number | VS-ST380C06C1-ND | |
Manufacturer | ||
Manufacturer Product Number | VS-ST380C06C1 | |
Description | SCR 600V 1900A TO200AB | |
Manufacturer Standard Lead Time | 26 Weeks | |
Detailed Description | SCR 600 V 1900 A Standard Recovery Chassis Mount TO-200AB (E-Puk) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Voltage - Off State | 600 V | |
Voltage - Gate Trigger (Vgt) (Max) | 3 V | |
Current - Gate Trigger (Igt) (Max) | 200 mA | |
Voltage - On State (Vtm) (Max) | 1.6 V | |
Current - On State (It (AV)) (Max) | 960 A | |
Current - On State (It (RMS)) (Max) | 1900 A | |
Current - Hold (Ih) (Max) | 600 mA | |
Current - Off State (Max) | 50 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 12600A, 13200A | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Chassis Mount | |
Package / Case | TO-200AB, E-PUK | |
Supplier Device Package | TO-200AB (E-Puk) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | VS-ST380C Series |
PCN Assembly/Origin | Mult Dev Die REV 10/Oct/2019 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.30.0080 |
Qty | Unit Price | Ext Price |
---|---|---|
12 | $103.49167 | $1,241.90 |
Attribute | Description |
---|---|
Other Names | VSST380C06C1 |
Standard Package | 12 |