cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-ST380C04C1

Digi-Key Part Number
VS-ST380C04C1-ND
Manufacturer
Manufacturer Product Number
VS-ST380C04C1
Description
SCR 400V 1900A TO200AB
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
SCR 400 V 1900 A Standard Recovery Chassis Mount TO-200AB (E-Puk)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
-
Package
Bulk
Product Status
Active
Voltage - Off State
400 V
Voltage - Gate Trigger (Vgt) (Max)
3 V
Current - Gate Trigger (Igt) (Max)
200 mA
Voltage - On State (Vtm) (Max)
1.6 V
Current - On State (It (AV)) (Max)
960 A
Current - On State (It (RMS)) (Max)
1900 A
Current - Hold (Ih) (Max)
600 mA
Current - Off State (Max)
50 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
12600A, 13200A
SCR Type
Standard Recovery
Operating Temperature
-40°C ~ 125°C
Mounting Type
Chassis Mount
Package / Case
TO-200AB, E-PUK
Supplier Device Package
TO-200AB (E-Puk)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.30.0080
All prices are in USD
Bulk
QtyUnit PriceExt Price
12$100.53250$1,206.39
Additional Resources
AttributeDescription
Other NamesVSST380C04C1
Standard Package12