VS-SD200R20PC

DigiKey Part Number
SD200R20PC-ND
Manufacturer
Manufacturer Product Number
VS-SD200R20PC
Description
DIODE GEN PURP 2KV 200A DO205AC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 2000 V 200A Stud Mount DO-205AC (DO-30)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
2000 V
Current - Average Rectified (Io)
200A
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 630 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
15 mA @ 2000 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-205AC (DO-30)
Operating Temperature - Junction
-40°C ~ 180°C
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
25$57.63760$1,440.94
Manufacturers Standard Package