TO-252-3, DPak (2 Leads - Tab), SC-63
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-MBRD330TRR-M3

Digi-Key Part Number
VS-MBRD330TRR-M3-ND - Tape & Reel (TR)
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
VS-MBRD330TRR-M3
Supplier
Description
DIODE SCHOTTKY 3A 30V DPAK
Manufacturer Standard Lead Time
47 Weeks
Detailed Description
Diode Schottky 30 V 3A Surface Mount D-PAK (TO-252AA)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Diode Type
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
600 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 20 V
Capacitance @ Vr, F
189pF @ 5V, 1MHz
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package
D-PAK (TO-252AA)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.27637$829.11
Additional Resources
AttributeDescription
Other NamesVSMBRD330TRRM3
Standard Package3,000