VS-80CPQ020-N3 | |
---|---|
DigiKey Part Number | VS-80CPQ020-N3-ND |
Manufacturer | |
Manufacturer Product Number | VS-80CPQ020-N3 |
Description | DIODE ARRAY GP 20V 40A TO-247AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 20 V 40A Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | VS-80CPQ020-N3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) (per Diode) | 40A | |
Voltage - Forward (Vf) (Max) @ If | 460 mV @ 40 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5.5 mA @ 20 V | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.77000 | $4.77 |
25 | $2.77000 | $69.25 |
100 | $2.62590 | $262.59 |
500 | $2.57190 | $1,285.95 |