DO-221AC (SlimSMA) Bottom View
DO-221AC (SlimSMA) Bottom View
DO-221AC (SlimSMA)
DO-221AC (SlimSMA) Schem

VS-2EYH02HM3/H

Digi-Key Part Number
112-VS-2EYH02HM3/HTR-ND - Tape & Reel (TR)
112-VS-2EYH02HM3/HCT-ND - Cut Tape (CT)
112-VS-2EYH02HM3/HDKR-ND - Digi-Reel®
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
VS-2EYH02HM3/H
Supplier
Description
FRED PT RECTIFIER SLIMSMAW
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Diode Standard 200 V 2A Surface Mount SlimSMAW (DO-221AD)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Standard
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
930 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
28 ns
Current - Reverse Leakage @ Vr
2 µA @ 200 V
Capacitance @ Vr, F
12pF @ 200V
Mounting Type
Surface Mount
Package / Case
DO-221AC, SMA Flat Leads
Supplier Device Package
SlimSMAW (DO-221AD)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.48000$0.48
10$0.41200$4.12
100$0.30800$30.80
500$0.24200$121.00
1,000$0.18700$187.00
Tape & Reel (TR)
QtyUnit PriceExt Price
3,500$0.17050$596.75
7,000$0.16500$1,155.00
Additional Resources
AttributeDescription
Other Names
112-VS-2EYH02HM3/HCT
112-VS-2EYH02HM3/HTR
112-VS-2EYH02HM3/HDKR
Standard Package3,500