
MCL101C-TR | ||
---|---|---|
Digi-Key Part Number | MCL101CGITR-ND - Tape & Reel (TR) MCL101CGICT-ND - Cut Tape (CT) MCL101CGIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MCL101C-TR | |
Description | DIODE SCHOTT 40V 30MA MICROMELF | |
Manufacturer Standard Lead Time | 80 Weeks | |
Detailed Description | Diode 40 V 30mA Surface Mount MicroMELF | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | ||
Current - Average Rectified (Io) | ||
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 15 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 nA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | MicroMELF | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MCL101(A,B,C) |
PCN Design/Specification | Qualification Withdrawal 16/Nov/2021 |
HTML Datasheet | MCL101(A,B,C) |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.10.0070 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.45000 | $0.45 |
10 | $0.33600 | $3.36 |
100 | $0.19020 | $19.02 |
500 | $0.12592 | $62.96 |
1,000 | $0.09654 | $96.54 |
Qty | Unit Price | Ext Price |
---|---|---|
2,500 | $0.08395 | $209.88 |
5,000 | $0.07556 | $377.80 |
12,500 | $0.06716 | $839.50 |
25,000 | $0.06534 | $1,633.50 |
Attribute | Description |
---|---|
Other Names | MCL101CGITR MCL101C-TR-ND MCL101CGIDKR MCL101CGICT |
Standard Package | 2,500 |