
MCL101B-TR | ||
---|---|---|
cms-digikey-product-number | MCL101B-TR-ND - Tape & Reel (TR) | |
cms-manufacturer | ||
cms-manufacturer-product-number | MCL101B-TR | |
cms-description | DIODE SCHOTT 50V 30MA MICROMELF | |
cms-standard-lead-time | 80 Weeks | |
cms-detailed-description | Diode 50 V 30mA Surface Mount MicroMELF | |
cms-customer-reference | ||
Datasheet | Datasheet |
cms-type | cms-description | cms-select |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | ||
Current - Average Rectified (Io) | ||
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 15 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 nA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | MicroMELF | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MCL101(A,B,C) |
PCN Design/Specification | Qualification Withdrawal 16/Nov/2021 |
HTML Datasheet | MCL101(A,B,C) |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.10.0070 |
cms-qty | Unit Price | cms-ext-price |
---|---|---|
12,500 | $0.06920 | $865.00 |
Attribute | Description |
---|---|
Standard Package | 12,500 |