KBU8D-E4/51 | |
---|---|
DigiKey Part Number | KBU8D-E4/51GI-ND |
Manufacturer | |
Manufacturer Product Number | KBU8D-E4/51 |
Description | BRIDGE RECT 1PHASE 200V 8A KBU |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Through Hole KBU |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 200 V | |
Current - Average Rectified (Io) | 8 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 8 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, KBU | |
Supplier Device Package | KBU | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.63000 | $5.63 |
10 | $3.75700 | $37.57 |
25 | $3.26200 | $81.55 |
80 | $2.77525 | $222.02 |
250 | $2.41744 | $604.36 |
500 | $2.24474 | $1,122.37 |
1,000 | $2.14575 | $2,145.75 |