SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-3
GSOT Birdirectional Schematic

GSOT15C-G3-18

Digi-Key Part Number
GSOT15C-G3-18-ND - Tape & Reel (TR)
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
GSOT15C-G3-18
Supplier
Description
TVS DIODE 15VWM 28.8VC SOT23
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
28.8V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
15V (Max)
Voltage - Breakdown (Min)
16.5V
Voltage - Clamping (Max) @ Ipp
28.8V
Current - Peak Pulse (10/1000µs)
8A (8/20µs)
Power - Peak Pulse
345W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
90pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.08781$878.10
Additional Resources
AttributeDescription
Standard Package10,000
Substitutes (5)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SM15-02HTGLittelfuse Inc.6F6348CT-ND$0.61000Similar
DESD32VS2SO-7Diodes Incorporated65,353DESD32VS2SO-7DICT-ND$0.48000Similar
SM05-02HTGLittelfuse Inc.3,467F6346CT-ND$0.61000Similar
SM24-02HTGLittelfuse Inc.21,552F6349CT-ND$0.61000Similar
SM36-02HTGLittelfuse Inc.999F6350CT-ND$0.61000Similar