SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-3
GSOT Birdirectional Schematic

GSOT04C-HE3-18

Digi-Key Part Number
GSOT04C-HE3-18-ND - Tape & Reel (TR)
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
GSOT04C-HE3-18
Supplier
Description
TVS DIODE 4VWM 14.3VC SOT23
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
14.3V Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
4V (Max)
Voltage - Breakdown (Min)
5V
Voltage - Clamping (Max) @ Ipp
14.3V
Current - Peak Pulse (10/1000µs)
30A (8/20µs)
Power - Peak Pulse
429W
Power Line Protection
No
Applications
Automotive
Capacitance @ Frequency
310pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.08951$895.10
Additional Resources
AttributeDescription
Standard Package10,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
GSOT04C-E3-08Vishay General Semiconductor - Diodes Division166GSOT04C-E3-08CT-ND$0.45000Direct