GP10W-E3/73

DigiKey Part Number
GP10W-E3/73GICT-ND - Cut Tape (CT)
GP10W-E3/73GITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
GP10W-E3/73
Description
DIODE GEN PURP 1.5KV 1A DO204AL
Customer Reference
Detailed Description
Diode 1500 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1500 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
3 µs
Current - Reverse Leakage @ Vr
5 µA @ 1500 V
Capacitance @ Vr, F
5pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.53000$0.53
10$0.45300$4.53
100$0.31510$31.51
500$0.24604$123.02
1,000$0.19998$199.98
Tape & Box (TB)
QuantityUnit PriceExt Price
3,000$0.17877$536.31
6,000$0.16968$1,018.08
9,000$0.15756$1,418.04
30,000$0.15392$4,617.60
Manufacturers Standard Package