EMP15P12D

DigiKey Part Number
EMP15P12D-ND
Manufacturer
Manufacturer Product Number
EMP15P12D
Description
POWER MODULE 3PHASE 15A 1200V
Customer Reference
Detailed Description
Power Driver Module IGBT 3 Phase 1.2 kV 30 A Power Module
Product Attributes
Type
Description
Select All
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
-
Product Status
Obsolete
Type
IGBT
Configuration
3 Phase
Current
30 A
Voltage
1.2 kV
Voltage - Isolation
2500VDC
Mounting Type
Chassis Mount
Package / Case
Power Module
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNOBSOLETE
HTSUS0000.00.0000
Additional Resources
AttributeDescription
Other Names
VSEMP15P12D
VSEMP15P12D-ND
VS-EMP15P12D
VS-EMP15P12D-ND
Standard Package6