SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52C68-E3-08

Digi-Key Part Number
BZT52C68-E3-08-ND - Tape & Reel (TR)
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
BZT52C68-E3-08
Supplier
Description
DIODE ZENER 68V 410MW SOD123
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
Zener Diode 68 V 410 mW ±5% Surface Mount SOD-123
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
68 V
Tolerance
±5%
Power - Max
410 mW
Impedance (Max) (Zzt)
200 Ohms
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
SOD-123
Supplier Device Package
SOD-123
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0050
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
15,000$0.03740$561.00
Additional Resources
AttributeDescription
Standard Package15,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CMHZ5264B TR PBFREECentral Semiconductor Corp511514-CMHZ5264BTRPBFREECT-ND$0.46000Similar
CMHZ5265B TR PBFREECentral Semiconductor Corp1,1151514-CMHZ5265BTRPBFREECT-ND$0.46000Similar