BZT03C10-TR | |
---|---|
DigiKey Part Number | BZT03C10-TRGITR-ND - Tape & Reel (TR) BZT03C10-TRGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZT03C10-TR |
Description | TVS DIODE 8.2VWM 14.8VC SOD57 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 1.3 W ±6% Through Hole SOD-57 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 4 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 7.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 500 mA | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | SOD-57 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.68000 | $0.68 |
10 | $0.59100 | $5.91 |
100 | $0.40900 | $40.90 |
500 | $0.34178 | $170.89 |
1,000 | $0.29088 | $290.88 |
2,000 | $0.25907 | $518.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.24543 | $1,227.15 |
10,000 | $0.22725 | $2,272.50 |
25,000 | $0.22500 | $5,625.00 |