BZD27C39P-E3-08

DigiKey Part Number
BZD27C39P-E3-08GITR-ND - Tape & Reel (TR)
BZD27C39P-E3-08GICT-ND - Cut Tape (CT)
BZD27C39P-E3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZD27C39P-E3-08
Description
DIODE ZENER 39V 800MW DO219AB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 39 V 800 mW Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
800 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 30 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-219AB (SMF)
Base Product Number
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.28000$0.28
10$0.24000$2.40
100$0.16690$16.69
500$0.13030$65.15
1,000$0.11300$113.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.11300$339.00
Manufacturers Standard Package