
BZD27B20P-M3-18 | ||
---|---|---|
Digi-Key Part Number | BZD27B20P-M3-18-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | BZD27B20P-M3-18 | |
Description | DIODE ZENER 20V 800MW DO219AB | |
Manufacturer Standard Lead Time | 14 Weeks | |
Detailed Description | Zener Diode 20 V 800 mW Surface Mount DO-219AB (SMF) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 800 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 15 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | BZD27B-M Series |
PCN Assembly/Origin | Mult Dev 27/Apr/2023 |
HTML Datasheet | BZD27B-M Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.10.0050 |
Qty | Unit Price | Ext Price |
---|---|---|
50,000 | $0.07090 | $3,545.00 |
100,000 | $0.06981 | $6,981.00 |
Attribute | Description |
---|---|
Standard Package | 50,000 |