3.0C12CA-M3/I

DigiKey Part Number
112-3.0C12CA-M3/ITR-ND - Tape & Reel (TR)
112-3.0C12CA-M3/ICT-ND - Cut Tape (CT)
112-3.0C12CA-M3/IDKR-ND - Digi-Reel®
Manufacturer
Vishay
Manufacturer Product Number
3.0C12CA-M3/I
Description
3KW, 12V 5%,BIDIR,SMC TVS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
19.9V Clamp 151A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
19.9V
Current - Peak Pulse (10/1000µs)
151A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.93000$0.93
10$0.82900$8.29
25$0.78720$19.68
100$0.64670$64.67
250$0.60456$151.14
500$0.53424$267.12
1,000$0.42178$421.78
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$0.39366$1,377.81
7,000$0.37397$2,617.79
10,500$0.35992$3,779.16
24,500$0.34867$8,542.41
Manufacturers Standard Package