SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52B3V3-G3-08

Digi-Key Part Number
BZT52B3V3-G3-08GITR-ND - Tape & Reel (TR)
BZT52B3V3-G3-08GICT-ND - Cut Tape (CT)
BZT52B3V3-G3-08GIDKR-ND - Digi-Reel®
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
BZT52B3V3-G3-08
Supplier
Description
DIODE ZENER 3.3V 410MW SOD123
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
Zener Diode 3.3 V 410 mW ±2% Surface Mount SOD-123
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
3.3 V
Tolerance
±2%
Power - Max
410 mW
Impedance (Max) (Zzt)
80 Ohms
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
SOD-123
Supplier Device Package
SOD-123
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0050
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.40000$0.40
10$0.32900$3.29
100$0.17430$17.43
500$0.11468$57.34
1,000$0.07798$77.98
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.07033$210.99
6,000$0.06116$366.96
15,000$0.05199$779.85
30,000$0.04893$1,467.90
75,000$0.04587$3,440.25
Additional Resources
AttributeDescription
Other Names
BZT52B3V3-G3-08-ND
BZT52B3V3-G3-08GIDKR
BZT52B3V3-G3-08GICT
BZT52B3V3-G3-08GITR
Standard Package3,000
Substitutes (7)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MMSZ5226B-TPMicro Commercial Co1,569MMSZ5226B-TPMSCT-ND$0.22000Similar
BZT52C3V3T-7Diodes Incorporated33,820BZT52C3V3T-7DICT-ND$0.23000Similar
MMSZ3V3T1Gonsemi11,258MMSZ3V3T1GOSCT-ND$0.27000Similar
DDZ9684-7Diodes Incorporated61,078DDZ9684-7DICT-ND$0.30000Similar
SZMMSZ4684T1Gonsemi23,326SZMMSZ4684T1GOSCT-ND$0.37000Similar