SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52B20-G3-08

Digi-Key Part Number
BZT52B20-G3-08GITR-ND - Tape & Reel (TR)
BZT52B20-G3-08GICT-ND - Cut Tape (CT)
BZT52B20-G3-08GIDKR-ND - Digi-Reel®
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
BZT52B20-G3-08
Supplier
Description
DIODE ZENER 20V 500MW SOD123
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
Zener Diode 20 V 500 mW ±5% Surface Mount SOD-123
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
20 V
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
50 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 15 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
SOD-123
Supplier Device Package
SOD-123
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0050
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.39000$0.39
10$0.31700$3.17
100$0.16800$16.80
500$0.11056$55.28
1,000$0.07517$75.17
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.06780$203.40
6,000$0.05896$353.76
15,000$0.05012$751.80
30,000$0.04717$1,415.10
75,000$0.04422$3,316.50
Additional Resources
AttributeDescription
Other Names
BZT52B20-G3-08GITR
BZT52B20-G3-08-ND
BZT52B20-G3-08GICT
BZT52B20-G3-08GIDKR
Standard Package3,000