Y5053200R000J0L | ||
---|---|---|
Digi-Key Part Number | Y5053-200A-ND | |
Manufacturer | ||
Manufacturer Product Number | Y5053200R000J0L | |
Description | TRIMMER 200OHM 0.25W PC PIN SIDE | |
Manufacturer Standard Lead Time | 39 Weeks | |
Detailed Description | 200 Ohms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Metal Foil 21.0 Turn Side Adjustment | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Vishay Foil Resistors (Division of Vishay Precision Group) | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Resistance | 200 Ohms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±5% | |
Temperature Coefficient | ±10ppm/°C | |
Number of Turns | 21 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Metal Foil | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.250" x 0.175" Face (6.35mm x 4.45mm) |
Resource Type | Link |
---|---|
Datasheets | Accutrim™ 1240 (RJ26 Style) |
Video File | Trimmer Stability Performance (Product Demo) - VFR |
HTML Datasheet | Accutrim™ 1240 (RJ26 Style) |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8533.40.8070 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $54.74000 | $54.74 |
10 | $48.48400 | $484.84 |
25 | $44.57360 | $1,114.34 |
50 | $42.22760 | $2,111.38 |
100 | $40.66360 | $4,066.36 |
250 | $39.09964 | $9,774.91 |
Attribute | Description |
---|---|
Other Names | Y5053-200A |
Standard Package | 50 |