0805-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y4018125K000T9W

Digi-Key Part Number
804-1165-ND
Manufacturer
Manufacturer Product Number
Y4018125K000T9W
Description
RES SMD 125K OHM 0.01% 3/4W 2512
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
125 kOhms ±0.01% 0.75W, 3/4W Chip Resistor 2512 (6432 Metric) Moisture Resistant, Non-Inductive Metal Foil
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tray
Product Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Non-Inductive
Temperature Coefficient
±2.5ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Size / Dimension
0.249" L x 0.127" W (6.32mm x 3.23mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in USD
Tray
QtyUnit PriceExt Price
1$32.32000$32.32
10$28.23400$282.34
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names804-1165
Standard Package25