
Y4017178R000F9W | ||
---|---|---|
Digi-Key Part Number | Y4017178R000F9W-ND | |
Manufacturer | ||
Manufacturer Product Number | Y4017178R000F9W | |
Description | RES SMD 178 OHM 1% 1/2W 2010 | |
Manufacturer Standard Lead Time | 19 Weeks | |
Detailed Description | 178 Ohms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Moisture Resistant, Non-Inductive Metal Foil | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tray | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±2.5ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | ||
Size / Dimension | 0.198" L x 0.097" W (5.03mm x 2.46mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | FRST Series Z1-Foil (Y4013-18) |
HTML Datasheet | FRST Series Z1-Foil (Y4013-18) |
EDA Models | Y4017178R000F9W by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Qty | Unit Price | Ext Price |
---|---|---|
2,500 | $8.03750 | $20,093.75 |
Attribute | Description |
---|---|
Standard Package | 2,500 |