0805-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y401410R0000D9R

Digi-Key Part Number
Y401410R0000D9R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Y401410R0000D9R
Description
RES SMD 10 OHM 0.5% 1/5W 0805
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
10 Ohms ±0.5% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Moisture Resistant, Non-Inductive Metal Foil
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Non-Inductive
Temperature Coefficient
±2.5ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$5.60550$5,605.50
Additional Resources
AttributeDescription
Standard Package1,000
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
Y402210R0000C9RVishay Foil Resistors (Division of Vishay Precision Group)0Y402210R0000C9R-ND$6.09788Upgrade
Y162410R0000D9WVishay Foil Resistors (Division of Vishay Precision Group)0Y162410R0000D9W-ND$6.07262Upgrade
Y162410R0000C9RVishay Foil Resistors (Division of Vishay Precision Group)0Y162410R0000C9R-ND$6.09788Upgrade
Y162410R0000C9WVishay Foil Resistors (Division of Vishay Precision Group)0Y162410R0000C9W-ND$6.09788Upgrade