0805-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y4013300R000D9W

Digi-Key Part Number
Y4013300R000D9W-ND
Manufacturer
Manufacturer Product Number
Y4013300R000D9W
Description
RES SMD 300 OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
300 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant, Non-Inductive Metal Foil
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tray
Product Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Non-Inductive
Temperature Coefficient
±2.5ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in USD
Tray
QtyUnit PriceExt Price
1,000$6.97587$6,975.87
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Standard Package1,000
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
Y1636300R000D9WVishay Foil Resistors (Division of Vishay Precision Group)0Y1636300R000D9W-ND$4.53238Upgrade
Y1636300R000D9RVishay Foil Resistors (Division of Vishay Precision Group)0Y1636300R000D9R-ND$4.53238Upgrade
Y4021300R000D9RVishay Foil Resistors (Division of Vishay Precision Group)0Y4021300R000D9R-ND$4.53238Upgrade