0603; VSMP Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y1636420R000F9R

Digi-Key Part Number
Y1636420R000F9R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Y1636420R000F9R
Description
RES SMD 420 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
420 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant, Non-Inductive Metal Foil
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Non-Inductive
Temperature Coefficient
±0.2ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Supplier Device Package
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$4.32500$10,812.50
Additional Resources
AttributeDescription
Standard Package2,500