cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y1628800R000T9R

Digi-Key Part Number
Y1628800R000T9R-ND
Manufacturer
Manufacturer Product Number
Y1628800R000T9R
Description
VSMP2512 800R00 TCR0.2 0.01% S T
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
800 Ohms ±0.01% 0.75W, 3/4W Chip Resistor 2512 (6432 Metric) Non-Inductive Metal Foil
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Strip
Product Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Non-Inductive
Temperature Coefficient
±0.2ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Supplier Device Package
Size / Dimension
0.249" L x 0.127" W (6.32mm x 3.23mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in USD
Strip
QtyUnit PriceExt Price
1$55.09000$55.09
Additional Resources
AttributeDescription
Standard Package1