FOIL-2010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FOIL-2010
Z-Foil Wraparound

Y162720R0000C9R

Digi-Key Part Number
Y162720R0000C9R-ND - Tape & Reel (TR)
Manufacturer
Vishay Foil Resistors (Division of Vishay Precision Group)
Manufacturer Product Number
Y162720R0000C9R
Supplier
Description
RES SMD 20 OHM 0.25% 1/2W 2010
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
20 Ohms ±0.25% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Moisture Resistant, Non-Inductive Metal Foil
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Foil Resistors (Division of Vishay Precision Group)
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
20 Ohms
Tolerance
±0.25%
Power (Watts)
0.5W, 1/2W
Composition
Metal Foil
Features
Moisture Resistant, Non-Inductive
Temperature Coefficient
±0.2ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
2010
Size / Dimension
0.198" L x 0.097" W (5.03mm x 2.46mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$7.55440$18,886.00
Additional Resources
AttributeDescription
Standard Package2,500