FOIL-2010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y162720K0000A0W

Digi-Key Part Number
Y162720K0000A0W-ND
Manufacturer
Manufacturer Product Number
Y162720K0000A0W
Description
RES SMD 20K OHM 0.05% 1/2W 2010
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
20 kOhms ±0.05% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Moisture Resistant, Non-Inductive Metal Foil
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
Y162720K0000A0W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Tray
Product Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Metal Foil
Features
Moisture Resistant, Non-Inductive
Temperature Coefficient
±0.2ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.198" L x 0.097" W (5.03mm x 2.46mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in USD
Tray
QtyUnit PriceExt Price
100$15.47290$1,547.29
Manufacturers Standard Package
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Standard Package100