


Y16257K87000Q0W | ||
---|---|---|
Digi-Key Part Number | Y16257K87000Q0W-ND | |
Manufacturer | ||
Manufacturer Product Number | Y16257K87000Q0W | |
Description | RES SMD 7.87KOHM 0.02% 0.3W 1206 | |
Manufacturer Standard Lead Time | 19 Weeks | |
Detailed Description | 7.87 kOhms ±0.02% 0.3W Chip Resistor 1206 (3216 Metric) Moisture Resistant, Non-Inductive Metal Foil | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tray | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.062" W (3.20mm x 1.57mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | VSMP Series (Y1624-28, 1636,37) |
Product Training Modules | Bulk Metal Foil Resistor Advantages & Accelerated Life Test Video |
Featured Product | VSMP Series Resistors |
CAD Models | VSMP1206.stp |
HTML Datasheet | VSMP Series (Y1624-28, 1636,37) |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $7.02596 | $7,025.96 |
Attribute | Description |
---|---|
Standard Package | 1,000 |