
Y1625499R000T9W | ||
---|---|---|
Digi-Key Part Number | Y1625499R000T9W-ND | |
Manufacturer | ||
Manufacturer Product Number | Y1625499R000T9W | |
Description | VSMP1206 499R00 TCR0.2 0.01% S W | |
Manufacturer Standard Lead Time | 19 Weeks | |
Detailed Description | 499 Ohms ±0.01% 0.3W Chip Resistor 1206 (3216 Metric) Non-Inductive Metal Foil | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | Y1625499R000T9W Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tray | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Foil | |
Features | Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.062" W (3.20mm x 1.57mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | VSMP Series (0603, 0805, 1206, 1506, 2010, 2512) (Z Foil) |
CAD Models | Y1625499R000T9W Models |
EDA Models | Y1625499R000T9W Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Qty | Unit Price | Ext Price |
---|---|---|
100 | $12.46480 | $1,246.48 |
Attribute | Description |
---|---|
Standard Package | 100 |